
09120062791 | |
|---|---|
DigiKey Part Number | 1195-7475-ND |
Manufacturer | |
Manufacturer Product Number | 09120062791 |
Description | CONN ASSY TOP ENTRY 4+2+GND SZ3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4+2+Ground Cable Connector Assembly Top Entry Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120062791 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top Entry | |
Number of Positions | 4+2+Ground | |
Size | 3A | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Cable Connector Assembly | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 243,76000 Kč | 6 243,76 Kč |
| Unit Price without VAT: | 6 243,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 554,94960 Kč |


