1 Panel Connector Assembly Side Entry Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120012661

DigiKey Part Number
09120012661-ND
Manufacturer
Manufacturer Product Number
09120012661
Description
HAN Q 1/0 MALE/MALE INSERT IN HA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Panel Connector Assembly Side Entry Screw
Datasheet
 Datasheet
EDA/CAD Models
09120012661 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Style
Side Entry
Number of Positions
1
Size
3A
Thread Size
-
Termination Style
Screw
Contents
Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 366,34000 Kč1 366,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,34000 Kč
Unit Price with VAT:1 653,27140 Kč