
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Pin | |
For Use With/Related Products | Han® Q Inserts | |
Specifications | Red | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,03000 Kč | 161,03 Kč |
| 10 | 136,84600 Kč | 1 368,46 Kč |
| 25 | 128,26200 Kč | 3 206,55 Kč |
| 50 | 122,14060 Kč | 6 107,03 Kč |
| 100 | 116,30970 Kč | 11 630,97 Kč |
| 250 | 109,02972 Kč | 27 257,43 Kč |
| 500 | 103,82870 Kč | 51 914,35 Kč |
| 1 000 | 98,87774 Kč | 98 877,74 Kč |
| Unit Price without VAT: | 161,03000 Kč |
|---|---|
| Unit Price with VAT: | 194,84630 Kč |

