
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 085,09000 Kč | 5 085,09 Kč |
| 10 | 4 322,90000 Kč | 43 229,00 Kč |
| 25 | 4 052,60560 Kč | 101 315,14 Kč |
| 50 | 3 935,55020 Kč | 196 777,51 Kč |
| Unit Price without VAT: | 5 085,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 152,95890 Kč |

