
09110007536 | |
|---|---|
DigiKey Part Number | 1195-09110007536-ND |
Manufacturer | |
Manufacturer Product Number | 09110007536 |
Description | 300A MALE CONTACT 95MM2 WITH FIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 95mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110007536 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 95mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,79000 Kč | 546,79 Kč |
| 10 | 464,70700 Kč | 4 647,07 Kč |
| 26 | 434,41615 Kč | 11 294,82 Kč |
| 50 | 414,83220 Kč | 20 741,61 Kč |
| 100 | 395,04590 Kč | 39 504,59 Kč |
| 250 | 370,33752 Kč | 92 584,38 Kč |
| 500 | 352,68576 Kč | 176 342,88 Kč |
| Unit Price without VAT: | 546,79000 Kč |
|---|---|
| Unit Price with VAT: | 661,61590 Kč |



