Contact Crimp Pin 22 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006529

DigiKey Part Number
1195-09110006529-ND
Manufacturer
Manufacturer Product Number
09110006529
Description
100A MALE CRIMP CONTACT 35MM FOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22 AWG Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10247,14600 Kč2 471,46 Kč
Manufacturers Standard Package
Unit Price without VAT:247,14600 Kč
Unit Price with VAT:299,04666 Kč