
09110006272 | |
|---|---|
DigiKey Part Number | 09110006272-ND |
Manufacturer | |
Manufacturer Product Number | 09110006272 |
Description | HAN HC MODULAR 350 FEMALE PE CRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 35mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006272 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 35mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 929,72000 Kč | 1 929,72 Kč |
| Unit Price without VAT: | 1 929,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 334,96120 Kč |


