
09110006230 | |
|---|---|
DigiKey Part Number | 1195-6625-ND |
Manufacturer | |
Manufacturer Product Number | 09110006230 |
Description | CONTACT H.D. SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 6.0mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006230 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 6.0mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 270,85300 Kč | 2 708,53 Kč |
| 30 | 250,63200 Kč | 7 518,96 Kč |
| 50 | 241,75840 Kč | 12 087,92 Kč |
| 100 | 230,22420 Kč | 23 022,42 Kč |
| 250 | 215,81996 Kč | 53 954,99 Kč |
| 500 | 205,52968 Kč | 102 764,84 Kč |
| 1 000 | 195,73286 Kč | 195 732,86 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |











