
09110006185 | |
|---|---|
DigiKey Part Number | 09110006185-ND |
Manufacturer | |
Manufacturer Product Number | 09110006185 |
Description | HAN HC MODULAR 250 MALE CRIMP CO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006185 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,65000 Kč | 1 124,65 Kč |
| 10 | 955,87100 Kč | 9 558,71 Kč |
| 25 | 896,05200 Kč | 22 401,30 Kč |
| 50 | 853,31260 Kč | 42 665,63 Kč |
| 100 | 812,62890 Kč | 81 262,89 Kč |
| 250 | 761,82760 Kč | 190 456,90 Kč |
| Unit Price without VAT: | 1 124,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,82650 Kč |





