
09110006172 | |
|---|---|
DigiKey Part Number | 09110006172-ND |
Manufacturer | |
Manufacturer Product Number | 09110006172 |
Description | HAN HC MODULAR 350 MALE PE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 35mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006172 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 35mm² |
Packaging Bag | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 664,93000 Kč | 1 664,93 Kč |
| 10 | 1 415,16000 Kč | 14 151,60 Kč |
| 25 | 1 326,61160 Kč | 33 165,29 Kč |
| 50 | 1 263,36140 Kč | 63 168,07 Kč |
| Unit Price without VAT: | 1 664,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 014,56530 Kč |


