
09110006143 | |
|---|---|
DigiKey Part Number | 1195-7464-ND |
Manufacturer | |
Manufacturer Product Number | 09110006143 |
Description | CONTACT H.D. CRIMP PIN 3/0AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006143 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,96000 Kč | 1 530,96 Kč |
| 10 | 1 301,33000 Kč | 13 013,30 Kč |
| 25 | 1 219,90840 Kč | 30 497,71 Kč |
| 50 | 1 161,74380 Kč | 58 087,19 Kč |
| 100 | 1 106,35940 Kč | 110 635,94 Kč |
| Unit Price without VAT: | 1 530,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,46160 Kč |




