


09100123006 | |
|---|---|
DigiKey Part Number | 1195-09100123006-ND |
Manufacturer | |
Manufacturer Product Number | 09100123006 |
Description | CRIMP INSERT 12PIN MALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100123006 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 6.5A |
Packaging Bulk | Operating Temperature -30°C ~ 90°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
Size 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 178,04200 Kč | 1 780,42 Kč |
| 25 | 166,88360 Kč | 4 172,09 Kč |
| 50 | 158,91700 Kč | 7 945,85 Kč |
| 100 | 151,33260 Kč | 15 133,26 Kč |
| 250 | 141,86164 Kč | 35 465,41 Kč |
| 500 | 135,09610 Kč | 67 548,05 Kč |
| 1 000 | 128,65538 Kč | 128 655,38 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |
















