


09100043006 | |
|---|---|
DigiKey Part Number | 1195-09100043006-ND |
Manufacturer | |
Manufacturer Product Number | 09100043006 |
Description | CRIMP INSERT 4PIN CAT5 MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 4+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100043006 Models |
Category | Size 1A |
Manufacturer HARTING | Termination Style Crimp |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -30°C ~ 90°C |
Part Status Active | Color Black |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 4+Shield | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,15000 Kč | 853,15 Kč |
| 10 | 725,16600 Kč | 7 251,66 Kč |
| 25 | 679,77240 Kč | 16 994,31 Kč |
| 50 | 647,35160 Kč | 32 367,58 Kč |
| 100 | 616,48030 Kč | 61 648,03 Kč |
| 250 | 577,93468 Kč | 144 483,67 Kč |
| Unit Price without VAT: | 853,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 032,31150 Kč |
















