



09100033101 | |
|---|---|
DigiKey Part Number | 1195-09100033101-ND |
Manufacturer | |
Manufacturer Product Number | 09100033101 |
Description | 1A 3+PE FEM SHIELD CRIMP SLATCH |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,64000 Kč | 1 666,40 Kč |
| 25 | 156,19160 Kč | 3 904,79 Kč |
| 50 | 148,73300 Kč | 7 436,65 Kč |
| 100 | 141,63570 Kč | 14 163,57 Kč |
| 250 | 132,77120 Kč | 33 192,80 Kč |
| 500 | 126,43862 Kč | 63 219,31 Kč |
| 1 000 | 120,40967 Kč | 120 409,67 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |










