



09100033001 | |
|---|---|
DigiKey Part Number | 1195-09100033001-ND |
Manufacturer | |
Manufacturer Product Number | 09100033001 |
Description | 1A 3+PE MALE SHIELD CRIMP SLATCH |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 3+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100033001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Male | Housing Material Polyamide (PA), Nylon |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,33600 Kč | 1 623,36 Kč |
| 25 | 152,16840 Kč | 3 804,21 Kč |
| 50 | 144,89880 Kč | 7 244,94 Kč |
| 100 | 137,98210 Kč | 13 798,21 Kč |
| 250 | 129,34684 Kč | 32 336,71 Kč |
| 500 | 123,17804 Kč | 61 589,02 Kč |
| 1 000 | 117,30470 Kč | 117 304,70 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |











