



09100032601 | |
|---|---|
DigiKey Part Number | 1195-09100032601-ND |
Manufacturer | |
Manufacturer Product Number | 09100032601 |
Description | 1A 3+PE MALE SCREW INSERT SLATCH |
Customer Reference | |
Detailed Description | Male Insert Black 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09100032601 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -30°C ~ 90°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 3+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 208,02700 Kč | 2 080,27 Kč |
| 25 | 194,99600 Kč | 4 874,90 Kč |
| 50 | 185,68120 Kč | 9 284,06 Kč |
| 100 | 176,82000 Kč | 17 682,00 Kč |
| 250 | 165,75652 Kč | 41 439,13 Kč |
| 500 | 157,85162 Kč | 78 925,81 Kč |
| 1 000 | 150,32615 Kč | 150 326,15 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |

















