
Category | Size 1A |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 10 | 462,77500 Kč | 4 627,75 Kč |
| 25 | 433,79360 Kč | 10 844,84 Kč |
| 50 | 413,09360 Kč | 20 654,68 Kč |
| 100 | 393,38700 Kč | 39 338,70 Kč |
| 250 | 368,78368 Kč | 92 195,92 Kč |
| 500 | 351,20750 Kč | 175 603,75 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |













