



09100022606 | |
|---|---|
DigiKey Part Number | 1195-09100022606-ND |
Manufacturer | |
Manufacturer Product Number | 09100022606 |
Description | 1A 2+PE MALE SCREW INSERT LLEVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09100022606 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 10A |
Series | Operating Temperature -30°C ~ 90°C |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,85000 Kč | 219,85 Kč |
| 10 | 186,90300 Kč | 1 869,03 Kč |
| 25 | 175,19880 Kč | 4 379,97 Kč |
| 50 | 166,82920 Kč | 8 341,46 Kč |
| 100 | 158,86880 Kč | 15 886,88 Kč |
| 250 | 148,92536 Kč | 37 231,34 Kč |
| 500 | 141,82428 Kč | 70 912,14 Kč |
| 1 000 | 135,06250 Kč | 135 062,50 Kč |
| Unit Price without VAT: | 219,85000 Kč |
|---|---|
| Unit Price with VAT: | 266,01850 Kč |
















