Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09100005500

DigiKey Part Number
1195-09100005500-ND
Manufacturer
Manufacturer Product Number
09100005500
Description
HAN 1A-CP-LEVER/LATCH-FEMALE INS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09100005500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 1A Series
Series
Ratings
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,40600 Kč704,06 Kč
3065,14267 Kč1 954,28 Kč
5062,83440 Kč3 141,72 Kč
10059,83380 Kč5 983,38 Kč
25056,08648 Kč14 021,62 Kč
50053,40968 Kč26 704,84 Kč
1 00050,86220 Kč50 862,20 Kč
2 50047,68083 Kč119 202,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč