Connector Cable Clamp For Type D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09069009988

DigiKey Part Number
1195-1346-ND
Manufacturer
Manufacturer Product Number
09069009988
Description
DIN-POWER ROUND CABLE INSERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp For Type D20
Datasheet
 Datasheet
EDA/CAD Models
09069009988 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Cable Clamp
Series
Specifications
Type D20
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10442,59600 Kč4 425,96 Kč
30409,58000 Kč12 287,40 Kč
50395,08580 Kč19 754,29 Kč
100376,23800 Kč37 623,80 Kč
250352,70676 Kč88 176,69 Kč
500335,89492 Kč167 947,46 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč