48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09062326832

DigiKey Part Number
1195-1320-ND
Manufacturer
Manufacturer Product Number
09062326832
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
48 (Power) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062326832 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
F
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
48 (Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
32
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20535,32300 Kč10 706,46 Kč
Manufacturers Standard Package
Unit Price without VAT:535,32300 Kč
Unit Price with VAT:647,74083 Kč