
09060019995 | |
|---|---|
DigiKey Part Number | 09060019995-ND |
Manufacturer | |
Manufacturer Product Number | 09060019995 |
Description | DIN-POWER-CODE COMB D20 WITH NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Code Comb For DIN 41612 Plastic, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060019995 Models |
Category | Accessory Type Code Comb |
Manufacturer HARTING | For Use With/Related Products DIN 41612 |
Series | Specifications Plastic, Size D20 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 20 | 345,55350 Kč | 6 911,07 Kč |
| 40 | 329,06500 Kč | 13 162,60 Kč |
| 60 | 319,78550 Kč | 19 187,13 Kč |
| 100 | 308,47110 Kč | 30 847,11 Kč |
| 260 | 288,37765 Kč | 74 978,19 Kč |
| 500 | 275,39002 Kč | 137 695,01 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |


