
09060019964 | |
|---|---|
DigiKey Part Number | 1195-6980-ND |
Manufacturer | |
Manufacturer Product Number | 09060019964 |
Description | DIN-POWER-SHROUD I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type F, H, MH |
Datasheet | Datasheet |
EDA/CAD Models | 09060019964 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
For Use With/Related Products | DIN 41612, Type F, H, MH | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 268,98400 Kč | 2 689,84 Kč |
| 30 | 248,91033 Kč | 7 467,31 Kč |
| 50 | 240,09960 Kč | 12 004,98 Kč |
| 100 | 228,64300 Kč | 22 864,30 Kč |
| 250 | 214,33920 Kč | 53 584,80 Kč |
| 500 | 204,11904 Kč | 102 059,52 Kč |
| 1 000 | 194,39003 Kč | 194 390,03 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |










