
09060019939 | |
|---|---|
DigiKey Part Number | 09060019939-ND |
Manufacturer | |
Manufacturer Product Number | 09060019939 |
Description | DIN-POWER OPEN HOOD G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For DIN 41612, Type E, F, H, MH Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 09060019939 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Hood |
Series | For Use With/Related Products DIN 41612, Type E, F, H, MH |
Packaging Bulk | Specifications Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,18000 Kč | 475,18 Kč |
| 10 | 403,77100 Kč | 4 037,71 Kč |
| 30 | 373,64533 Kč | 11 209,36 Kč |
| 50 | 360,41800 Kč | 18 020,90 Kč |
| 100 | 343,22700 Kč | 34 322,70 Kč |
| 250 | 321,75740 Kč | 80 439,35 Kč |
| 500 | 306,42088 Kč | 153 210,44 Kč |
| Unit Price without VAT: | 475,18000 Kč |
|---|---|
| Unit Price with VAT: | 574,96780 Kč |



