
09060019918 | |
|---|---|
DigiKey Part Number | 1195-1278-ND |
Manufacturer | |
Manufacturer Product Number | 09060019918 |
Description | DIN-POWER CODE KEY TYPE H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For |
Datasheet | Datasheet |
EDA/CAD Models | 09060019918 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 Kč | 49,37 Kč |
| 10 | 41,88900 Kč | 418,89 Kč |
| 25 | 39,26880 Kč | 981,72 Kč |
| 50 | 37,39400 Kč | 1 869,70 Kč |
| 100 | 35,60680 Kč | 3 560,68 Kč |
| 300 | 32,94890 Kč | 9 884,67 Kč |
| 500 | 31,78242 Kč | 15 891,21 Kč |
| 1 000 | 30,26557 Kč | 30 265,57 Kč |
| 2 500 | 28,37196 Kč | 70 929,90 Kč |
| Unit Price without VAT: | 49,37000 Kč |
|---|---|
| Unit Price with VAT: | 59,73770 Kč |


