Connector Insert Frame For Type D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060009987

DigiKey Part Number
1195-1273-ND
Manufacturer
Manufacturer Product Number
09060009987
Description
DIN-POWER INSERT FOR LED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Insert Frame For Type D20
Datasheet
 Datasheet
EDA/CAD Models
09060009987 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Insert Frame
Series
Specifications
Type D20
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10151,94200 Kč1 519,42 Kč
25142,42520 Kč3 560,63 Kč
50135,62180 Kč6 781,09 Kč
100129,14610 Kč12 914,61 Kč
250121,06356 Kč30 265,89 Kč
500115,28910 Kč57 644,55 Kč
1 000109,79203 Kč109 792,03 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč