
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 250 | 23,00372 Kč | 5 750,93 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 250 | 20,53420 Kč | 25 667,75 Kč |
| 2 500 | 19,55451 Kč | 48 886,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



