
09033782901 | |
|---|---|
DigiKey Part Number | 09033782901-ND |
Manufacturer | |
Manufacturer Product Number | 09033782901 |
Description | CONN DIN HDR 78POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033782901 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 78 | Current Rating (Amps) 2A |
Number of Positions Loaded 78 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 510,28300 Kč | 10 205,66 Kč |
| Unit Price without VAT: | 510,28300 Kč |
|---|---|
| Unit Price with VAT: | 617,44243 Kč |



