




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 20 | 282,13950 Kč | 5 642,79 Kč |
| 40 | 268,67475 Kč | 10 746,99 Kč |
| 60 | 261,09617 Kč | 15 665,77 Kč |
| 100 | 251,85630 Kč | 25 185,63 Kč |
| 260 | 235,44815 Kč | 61 216,52 Kč |
| 500 | 224,84490 Kč | 112 422,45 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |




