




09032242830 | |
|---|---|
DigiKey Part Number | 1195-7388-ND |
Manufacturer | |
Manufacturer Product Number | 09032242830 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032242830 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 32 (24 + 8 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,40000 Kč | 454,40 Kč |
| 20 | 367,76950 Kč | 7 355,39 Kč |
| 40 | 350,21525 Kč | 14 008,61 Kč |
| 60 | 340,34267 Kč | 20 420,56 Kč |
| 100 | 328,30160 Kč | 32 830,16 Kč |
| 260 | 306,91727 Kč | 79 798,49 Kč |
| 500 | 293,09470 Kč | 146 547,35 Kč |
| Unit Price without VAT: | 454,40000 Kč |
|---|---|
| Unit Price with VAT: | 549,82400 Kč |



