96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
09031486921
09031486921
Top 5 Reasons to Use DIN 41 612

09031486921

DigiKey Part Number
1195-4212-ND
Manufacturer
Manufacturer Product Number
09031486921
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Current Rating (Amps)
1A
Number of Positions Loaded
48
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,10000 Kč145,10 Kč
20117,34750 Kč2 346,95 Kč
40111,74075 Kč4 469,63 Kč
60108,58767 Kč6 515,26 Kč
100104,74010 Kč10 474,01 Kč
26097,91369 Kč25 457,56 Kč
50093,50116 Kč46 750,58 Kč
1 00089,04244 Kč89 042,44 Kč
2 50083,47461 Kč208 686,52 Kč
Manufacturers Standard Package
Unit Price without VAT:145,10000 Kč
Unit Price with VAT:175,57100 Kč