



09031327921 | |
|---|---|
DigiKey Part Number | 1195-1144-ND |
Manufacturer | |
Manufacturer Product Number | 09031327921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031327921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Level, Class 3 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 20 | 67,31950 Kč | 1 346,39 Kč |
| 40 | 64,10175 Kč | 2 564,07 Kč |
| 60 | 62,29400 Kč | 3 737,64 Kč |
| 100 | 60,08790 Kč | 6 008,79 Kč |
| 260 | 56,16885 Kč | 14 603,90 Kč |
| 500 | 53,63646 Kč | 26 818,23 Kč |
| 1 000 | 51,07764 Kč | 51 077,64 Kč |
| 2 500 | 47,88275 Kč | 119 706,88 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |



