
09030009963 | |
|---|---|
DigiKey Part Number | 1195-7372-ND |
Manufacturer | |
Manufacturer Product Number | 09030009963 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009963 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Shroud |
Series | For Use With/Related Products DIN 41612, Type C/R |
Packaging Bulk | Specifications 96 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 60,73480 Kč | 1 518,37 Kč |
| 50 | 57,83680 Kč | 2 891,84 Kč |
| 100 | 55,07360 Kč | 5 507,36 Kč |
| 300 | 50,96423 Kč | 15 289,27 Kč |
| 500 | 49,15968 Kč | 24 579,84 Kč |
| 1 000 | 46,81462 Kč | 46 814,62 Kč |
| 2 500 | 43,88632 Kč | 109 715,80 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |







