09030006281 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 9
Unit Price: 935,04000 Kč
Datasheet
Contact Coaxial Pin, Center Crimp and Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006281

DigiKey Part Number
1195-7368-ND
Manufacturer
Manufacturer Product Number
09030006281
Description
DIN-SIGNAL COAX F SOLDER/CRIMP
Customer Reference
Detailed Description
Contact Coaxial Pin, Center Crimp and Solder
Datasheet
 Datasheet
EDA/CAD Models
09030006281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coaxial
Pin or Socket
Pin, Center
Contact Termination
Crimp and Solder
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes