
09030006269 | |
|---|---|
DigiKey Part Number | 1195-7367-ND |
Manufacturer | |
Manufacturer Product Number | 09030006269 |
Description | DIN-SIGNAL COAX F PCB-SOLDER 7 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contact Coaxial Pin, Center Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006269 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Coaxial |
Series | Pin or Socket Pin, Center |
Packaging Bulk | Contact Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,34000 Kč | 638,34 Kč |
| 10 | 542,56700 Kč | 5 425,67 Kč |
| 30 | 502,09733 Kč | 15 062,92 Kč |
| 60 | 478,14200 Kč | 28 688,52 Kč |
| 120 | 455,33992 Kč | 54 640,79 Kč |
| 270 | 430,04759 Kč | 116 112,85 Kč |
| 510 | 411,20384 Kč | 209 713,96 Kč |
| Unit Price without VAT: | 638,34000 Kč |
|---|---|
| Unit Price with VAT: | 772,39140 Kč |







