
09030006240 | |
|---|---|
DigiKey Part Number | 1195-1124-ND |
Manufacturer | |
Manufacturer Product Number | 09030006240 |
Description | DIN-SGNL HI VOLTAGE F 28KV SLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09030006240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder Cup | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,12000 Kč | 295,12 Kč |
| 10 | 250,81100 Kč | 2 508,11 Kč |
| 25 | 235,09480 Kč | 5 877,37 Kč |
| 50 | 223,87100 Kč | 11 193,55 Kč |
| 100 | 213,18810 Kč | 21 318,81 Kč |
| 300 | 197,29673 Kč | 59 189,02 Kč |
| 500 | 190,32062 Kč | 95 160,31 Kč |
| 1 000 | 181,24892 Kč | 181 248,92 Kč |
| Unit Price without VAT: | 295,12000 Kč |
|---|---|
| Unit Price with VAT: | 357,09520 Kč |

