Contact Power Socket Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006201

DigiKey Part Number
1195-1120-ND
Manufacturer
Manufacturer Product Number
09030006201
Description
DIN-SGNL HI CURRENT F 10A SLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Power Socket Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09030006201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Power
Series
Pin or Socket
Socket
Packaging
Bulk
Contact Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,21000 Kč143,21 Kč
10121,74600 Kč1 217,46 Kč
25114,11160 Kč2 852,79 Kč
50108,66460 Kč5 433,23 Kč
100103,47600 Kč10 347,60 Kč
30095,75927 Kč28 727,78 Kč
50092,37146 Kč46 185,73 Kč
1 00087,96671 Kč87 966,71 Kč
2 50082,46620 Kč206 165,50 Kč
Manufacturers Standard Package
Unit Price without VAT:143,21000 Kč
Unit Price with VAT:173,28410 Kč