
09030006140 | |
|---|---|
DigiKey Part Number | 1195-1114-ND |
Manufacturer | |
Manufacturer Product Number | 09030006140 |
Description | DIN-SIGNAL HI VOLT M 28KV SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin, Center Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09030006140 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin, Center |
Series | Contact Termination Solder Cup |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 163,93100 Kč | 1 639,31 Kč |
| 25 | 153,65480 Kč | 3 841,37 Kč |
| 50 | 146,31820 Kč | 7 315,91 Kč |
| 100 | 139,33430 Kč | 13 933,43 Kč |
| 300 | 128,94663 Kč | 38 683,99 Kč |
| 500 | 124,38544 Kč | 62 192,72 Kč |
| 1 000 | 118,45497 Kč | 118 454,97 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |





