
09030006134 | |
|---|---|
DigiKey Part Number | 1195-5719-ND |
Manufacturer | |
Manufacturer Product Number | 09030006134 |
Description | DIN-SIGNAL HIGH CURRENT M 20A S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006134 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Tube | Current Rating (Amps) 20 A |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 30 | 146,32100 Kč | 4 389,63 Kč |
| 60 | 139,33567 Kč | 8 360,14 Kč |
| 120 | 132,68633 Kč | 15 922,36 Kč |
| 270 | 125,30985 Kč | 33 833,66 Kč |
| 510 | 119,81459 Kč | 61 105,44 Kč |
| 1 020 | 114,10251 Kč | 116 384,56 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |










