
09030006133 | |
|---|---|
DigiKey Part Number | 1195-7366-ND |
Manufacturer | |
Manufacturer Product Number | 09030006133 |
Description | DIN-SIGNAL HIGH CURRENT M 40A S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 25 | 87,72800 Kč | 2 193,20 Kč |
| 50 | 83,53480 Kč | 4 176,74 Kč |
| 100 | 79,54580 Kč | 7 954,58 Kč |
| 300 | 73,61327 Kč | 22 083,98 Kč |
| 500 | 71,00880 Kč | 35 504,40 Kč |
| 1 000 | 67,62207 Kč | 67 622,07 Kč |
| 2 500 | 63,39308 Kč | 158 482,70 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |

