
09030006115 | |
|---|---|
DigiKey Part Number | 1195-7364-ND |
Manufacturer | |
Manufacturer Product Number | 09030006115 |
Description | CONTACT PIN POWER 8AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09030006115 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Current Rating (Amps) 40 A |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 123,23700 Kč | 1 232,37 Kč |
| 25 | 115,50560 Kč | 2 887,64 Kč |
| 50 | 109,99180 Kč | 5 499,59 Kč |
| 100 | 104,74010 Kč | 10 474,01 Kč |
| 300 | 96,93027 Kč | 29 079,08 Kč |
| 500 | 93,50116 Kč | 46 750,58 Kč |
| 1 000 | 89,04244 Kč | 89 042,44 Kč |
| 2 500 | 83,47461 Kč | 208 686,52 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |






