
09030006114 | |
|---|---|
DigiKey Part Number | 09030006114-ND |
Manufacturer | |
Manufacturer Product Number | 09030006114 |
Description | CONTACT PIN POWER 16AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09030006114 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Current Rating (Amps) 20 A |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,53600 Kč | 1 135,36 Kč |
| 25 | 106,40960 Kč | 2 660,24 Kč |
| 50 | 101,33220 Kč | 5 066,61 Kč |
| 100 | 96,49210 Kč | 9 649,21 Kč |
| 300 | 89,29610 Kč | 26 788,83 Kč |
| 500 | 86,13674 Kč | 43 068,37 Kč |
| 1 000 | 82,02869 Kč | 82 028,69 Kč |
| 2 500 | 76,89980 Kč | 192 249,50 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |






