Contact Power Pin Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006111

DigiKey Part Number
09030006111-ND
Manufacturer
Manufacturer Product Number
09030006111
Description
DIN-SIGNAL HIGH CURRENT M 10A S
Customer Reference
Detailed Description
Contact Power Pin Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09030006111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Power
Pin or Socket
Pin
Contact Termination
Solder Cup
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Current Rating (Amps)
40 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.