
09022642824 | |
|---|---|
DigiKey Part Number | 09022642824-ND |
Manufacturer | |
Manufacturer Product Number | 09022642824 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022642824 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 660 | 609-2120-ND | 65,09000 Kč | Similar |
| 86094648114765V1LF | Amphenol CS (FCI) | 1 311 | 609-5862-ND | 62,36000 Kč | Similar |
| 86094648124755V1LF | Amphenol CS (FCI) | 89 | 86094648124755V1LF-ND | 59,21000 Kč | Similar |
| PCN10-64ACS-2.54DSA(72) | Hirose Electric Co Ltd | 100 | H11222-ND | 181,42000 Kč | Similar |
| PCN13-64S-2.54DSA(71) | Hirose Electric Co Ltd | 19 | H11207-ND | 123,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 147,55300 Kč | 1 475,53 Kč |
| 25 | 138,30960 Kč | 3 457,74 Kč |
| 50 | 131,70780 Kč | 6 585,39 Kč |
| 130 | 123,11938 Kč | 16 005,52 Kč |
| 260 | 117,24558 Kč | 30 483,85 Kč |
| 520 | 111,65323 Kč | 58 059,68 Kč |
| 1 040 | 106,32943 Kč | 110 582,61 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |







