64 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09021326932

DigiKey Part Number
09021326932-ND
Manufacturer
Manufacturer Product Number
09021326932
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09021326932 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Style
B
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header, Male Pins
Contact Finish
Nickel-Phosphor
Number of Positions
64
Contact Finish Thickness
Flash
Number of Positions Loaded
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20107,71950 Kč2 154,39 Kč
Manufacturers Standard Package
Unit Price without VAT:107,71950 Kč
Unit Price with VAT:130,34060 Kč