



09000005207 | |
|---|---|
DigiKey Part Number | 1195-4176-ND |
Manufacturer | |
Manufacturer Product Number | 09000005207 |
Description | GROUND TERMINAL SIZE 10B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 09000005207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ground Terminal | |
For Use With/Related Products | Han® 10B Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,97000 Kč | 1 143,97 Kč |
| 10 | 972,39600 Kč | 9 723,96 Kč |
| 26 | 909,01962 Kč | 23 634,51 Kč |
| 50 | 868,06580 Kč | 43 403,29 Kč |
| 100 | 826,67870 Kč | 82 667,87 Kč |
| 250 | 775,00008 Kč | 193 750,02 Kč |
| Unit Price without VAT: | 1 143,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,20370 Kč |











