
09000005157 | |
|---|---|
DigiKey Part Number | 1195-5967-ND |
Manufacturer | |
Manufacturer Product Number | 09000005157 |
Description | CABLE GLAND 14-18.01MM PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG21 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005157 Models |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer HARTING | Thread Size PG21 |
Series | Material Thermoplastic |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Cable Gland | Base Product Number |
Outside Cable Diameter (Min) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 212,22700 Kč | 2 122,27 Kč |
| 30 | 196,38733 Kč | 5 891,62 Kč |
| 50 | 189,43140 Kč | 9 471,57 Kč |
| 100 | 180,38960 Kč | 18 038,96 Kč |
| 250 | 169,10276 Kč | 42 275,69 Kč |
| 500 | 161,03828 Kč | 80 519,14 Kč |
| 1 000 | 153,36162 Kč | 153 361,62 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |


