
09000005153 | |
|---|---|
DigiKey Part Number | 1195-5702-ND |
Manufacturer | |
Manufacturer Product Number | 09000005153 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland PG21 |
Datasheet | Datasheet |
EDA/CAD Models | 09000005153 Models |
Category | Outside Cable Diameter (Min) 0.512" (13.00mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Series | Thread Size PG21 |
Packaging Bulk | Thread Length 0.551" (14.00mm) |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 172,81400 Kč | 1 728,14 Kč |
| 30 | 159,91367 Kč | 4 797,41 Kč |
| 50 | 154,25140 Kč | 7 712,57 Kč |
| 100 | 146,88940 Kč | 14 688,94 Kč |
| 250 | 137,69648 Kč | 34 424,12 Kč |
| 500 | 131,12958 Kč | 65 564,79 Kč |
| 1 000 | 124,87826 Kč | 124 878,26 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |


