
09000005098 | |
|---|---|
DigiKey Part Number | 1195-3488-ND |
Manufacturer | |
Manufacturer Product Number | 09000005098 |
Description | CABLE GLAND 29-34MM PG36 METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG36 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.142" (29.00mm) | |
Outside Cable Diameter (Max) | 1.339" (34.00mm) | |
Thread Size | PG36 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 386,56000 Kč | 1 386,56 Kč |
| 10 | 1 178,63200 Kč | 11 786,32 Kč |
| 25 | 1 104,88080 Kč | 27 622,02 Kč |
| 50 | 1 052,19680 Kč | 52 609,84 Kč |
| 100 | 1 002,04100 Kč | 100 204,10 Kč |
| Unit Price without VAT: | 1 386,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 677,73760 Kč |

