Cable Gland Metal PG21 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Metal PG21 Silver
09000005091
09000005091

09000005091

DigiKey Part Number
1195-4167-ND
Manufacturer
Manufacturer Product Number
09000005091
Description
CABLE GLAND 9-13MM PG21 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG21 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
PG21
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1546,58000 Kč546,58 Kč
10464,51800 Kč4 645,18 Kč
30429,86400 Kč12 895,92 Kč
50414,65180 Kč20 732,59 Kč
100394,87370 Kč39 487,37 Kč
250370,17796 Kč92 544,49 Kč
500352,53500 Kč176 267,50 Kč
Manufacturers Standard Package
Unit Price without VAT:546,58000 Kč
Unit Price with VAT:661,36180 Kč